• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMBZ5246BW-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5246BW-7-F

Description DIODE ZENER 16V 200MW SOT323
Expanded Description Zener Diode 16V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221BW - 5259BW
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 17 Ohm
Current - Reverse Leakage @ Vr 100nA @ 12V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ5246BW-FDIDKR
MMBZ5246BW7F

06:45:59 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5246BW-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.03450
  • Cut Tape (CT) ? : MMBZ5246BW-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,584 - Immediate
  • Unit Price: 0.20000
Send Feedback