Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBZ5239BW-7-F-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5239BW-7-F

Description DIODE ZENER 9.1V 200MW SOT323
Expanded Description Zener Diode 9.1V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MMBZ5221BW - 5259BW
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5239BW-FDICT-ND MMBZ5239BW-7-F Diodes Incorporated Cut Tape (CT) ? 2,225 - Immediate
0.20000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5239BW7F

14:35:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04800 144.00
6,000 0.04320 259.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback