• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5239BSDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5239BS-7

Description DIODE ZENER ARRAY 9.1V SOT363
Expanded Description Zener Diode Array 2 Independent 9.1V 200mW ±5% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5239BS-FDITR-ND MMBZ5239BS-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
30,000 - Factory Stock ?
0.07200 3,000
Documents & Media
Datasheets MMBZ5221BS - 5259BS
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5239BS-7-CHP MMBZ5239BS-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03450 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5239BSDITR
MMBZ5239BSTR
MMBZ5239BSTR-ND

10:06:32 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5239BSDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,850 - Immediate
  • Unit Price: 0.34000
Send Feedback