• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5235BWDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5235BW-7

Description DIODE ZENER 6.8V 200MW SOT323
Expanded Description Zener Diode 6.8V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5235BW-FDICT-ND MMBZ5235BW-7-F Diodes Incorporated Cut Tape (CT) ? 2,352 - Immediate
81,000 - Factory Stock ?
0.33000 1
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 5 Ohm
Current - Reverse Leakage @ Vr 3µA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5235BW
MMBZ5235BWCT
MMBZ5235BWCT-ND
MMBZ5235BWDICT

06:11:05 2/20/2017

Send Feedback