• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBZ5228BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5228B-7

Description DIODE ZENER 3.9V 350MW SOT23-3
Expanded Description Zener Diode 3.9V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5228B-FDITR-ND MMBZ5228B-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.03570 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRT5228B-HF-ND CZRT5228B-HF Comchip Technology Tape & Reel (TR) ? 0
0.04761 3,000  Non-Stock ?
Documents & Media
Datasheets MMBZ5221B - 5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 23 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names MMBZ5228BDITR
MMBZ5228BTR
MMBZ5228BTR-ND

02:46:54 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBZ5228BDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,847 - Immediate
  • Unit Price: 0.27000
Send Feedback