Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5228BDICT-ND
Quantity Available 1,847
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5228B-7

Description DIODE ZENER 3.9V 350MW SOT23-3
Expanded Description Zener Diode 3.9V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221B - 5259B
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 23 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5228B-FDICT-ND MMBZ5228B-7-F Diodes Incorporated Cut Tape (CT) ? 2,954 - Immediate
15,000 - Factory Stock ?
0.21000 1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRT5228B-HF-ND CZRT5228B-HF Comchip Technology Tape & Reel (TR) ? 0
0.04761 3,000  Non-Stock ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5228B-7-CHP MMBZ5228B-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.02760 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5228B
MMBZ5228BCT
MMBZ5228BCT-ND
MMBZ5228BDICT

05:54:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22100 2.21
100 0.11740 11.74
500 0.07726 38.63
1,000 0.05253 52.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback