Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5225BWDICT-ND
Quantity Available 1,101
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5225BW-7

Description DIODE ZENER 3V 200MW SOT323
Expanded Description Zener Diode 3V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221BW - 5259BW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5225BW-FDICT-ND MMBZ5225BW-7-F Diodes Incorporated Cut Tape (CT) ? 4,252 - Immediate
0.35000 1  Non-Stock ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5225BW-7-CHP MMBZ5225BW-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.06480 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5225BW
MMBZ5225BWCT
MMBZ5225BWCT-ND
MMBZ5225BWDICT

20:51:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.24900 2.49
100 0.13210 13.21
500 0.08692 43.46
1,000 0.05911 59.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback