• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMBZ5225BW-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5225BW-7-F

Description DIODE ZENER 3V 200MW SOT323
Expanded Description Zener Diode 3V 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221BW - 5259BW
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5225BW-FDIDKR
MMBZ5225BW7F

15:39:42 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5225BW-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06325
  • Cut Tape (CT) ? : MMBZ5225BW-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,252 - Immediate
  • Unit Price: 0.35000
Send Feedback