Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number MMBZ5225BSDICT-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5225BS-7

Description DIODE ZENER ARRAY 3V SOT363
Expanded Description Zener Diode Array 2 Independent 3V 200mW ±5% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5221BS - 5259BS
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ5225BS-FDICT-ND MMBZ5225BS-7-F Diodes Incorporated Cut Tape (CT) ? 1,115 - Immediate
0.34000 1  Non-Stock ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBZ5225BS-7-CHP MMBZ5225BS-7 Diodes Incorporated Tape & Reel (TR) ? 9,000 - Immediate
0.07200 3,000
Additional Resources
Standard Package ? 1
Other Names MMBZ5225BS
MMBZ5225BSCT
MMBZ5225BSCT-ND
MMBZ5225BSDICT

04:46:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.27700 2.77
100 0.14680 14.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback