Add To Favorites
Product Overview
Digi-Key Part Number MMBZ15VAL-FDICT-ND
Quantity Available 10,299
Can ship immediately

Factory Stock ?: 210,000
Manufacturer

Manufacturer Part Number

MMBZ15VAL-7-F

Description TVS DIODE 12VWM 21VC SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBZ5V6AL - 33VAL
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Online Catalog MMBZ Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 14.25V
Voltage - Clamping (Max) @ Ipp 21V
Current - Peak Pulse (10/1000µs) 1.9A
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBZ15VALT1GOSCT-ND MMBZ15VALT1G ON Semiconductor Cut Tape (CT) ? 17,212 - Immediate
0.23000 1
SZMMBZ15VALT1G-ND SZMMBZ15VALT1G ON Semiconductor Tape & Reel (TR) ? 0
0.03281 18,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ15VAL-FDICT

20:11:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.24700 2.47
100 0.14000 14.00
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ15VAL-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    210,000 - Factory Stock ?
  • Unit Price: 0.06000
  • Digi-Reel® ? : MMBZ15VAL-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,299 - Immediate
    210,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback