• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBT4126DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBT4126-7

Description TRANS PNP 25V 0.2A SOT23-3
Expanded Description Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 300mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT4126-FDITR-ND MMBT4126-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.03060 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT4126LT1GOSTR-ND MMBT4126LT1G ON Semiconductor Tape & Reel (TR) ? 6,000 - Immediate
210,000 - Factory Stock ?
0.03137 3,000
Documents & Media
Datasheets MMBT4126
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBT4126-7-CHP MMBT4126-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.02415 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMBT4126DITR
MMBT4126TR
MMBT4126TR-ND

06:25:19 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBT4126DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 446 - Immediate
  • Unit Price: 0.24000
Send Feedback