Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBT4126-7-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT4126-7

Description TRANS PNP 25V 0.2A SOT23-3
Expanded Description Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 300mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMBT4126
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT4126DICT-ND MMBT4126-7 Diodes Incorporated Cut Tape (CT) ? 446 - Immediate
0.24000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names MMBT41267

10:01:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.02415 72.45
6,000 0.02100 126.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback