Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBD7000-7-CHP
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD7000-7

Description DIODE ARRAY GP 75V 300MA SOT23-3
Expanded Description Diode Array 1 Pair Series Connection Standard 75V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMBD7000
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names MMBD70007

23:50:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06400 192.00
6,000 0.05760 345.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback