Add To Favorites
Product Overview
Digi-Key Part Number MMBD5004A-7DICT-ND
Quantity Available 5,169
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

MMBD5004A-7

Description DIODE ARRAY GP 350V 300MA SOT23
Expanded Description Diode Array 1 Pair Common Anode Standard 350V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBD5004A/C/S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification MMBD5004 Datasheet Update 13/Mar/2015
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 350V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.275V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 360V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBD5004A-7DICT

08:00:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33600 3.36
100 0.19010 19.01
500 0.12588 62.94
1,000 0.09650 96.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD5004A-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.08148
  • Digi-Reel® ? : MMBD5004A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,169 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback