• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBD4448WDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBD4448W-7

Description DIODE GEN PURP 75V 250MA SOT323
Expanded Description Diode Standard 75V 250mA Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBD4448W-FDITR-ND MMBD4448W-7-F Diodes Incorporated Tape & Reel (TR) ? 33,000 - Factory Stock ?
0.03450 3,000
Documents & Media
Datasheets MMBD4448W
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Operating Temperature - Junction -65°C ~ 150°C
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-MMBD4448W-7-CHP MMBD4448W-7 Diodes Incorporated Tape & Reel (TR) ? 15,000 - Immediate
0.03036 3,000
Additional Resources
Standard Package ? 3,000
Other Names MMBD4448WDITR
MMBD4448WTR
MMBD4448WTR-ND

10:16:31 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBD4448WDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 141 - Immediate
  • Unit Price: 0.30000
Send Feedback