Add To Favorites
Product Overview
Digi-Key Part Number 981-MMBD4448HW-7-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBD4448HW-7

Description DIODE GEN PURP 80V 250MA SOT323
Expanded Description Diode Standard 80V 250mA Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MMBD4448HW
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Capacitance @ Vr, F 3.5pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Operating Temperature - Junction -65°C ~ 150°C
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBD4448HWDICT-ND MMBD4448HW-7 Diodes Incorporated Cut Tape (CT) ? 1,503 - Immediate
0.21000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000

05:33:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.03036 91.08
6,000 0.02640 158.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback