• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MMBD4448HTDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBD4448HT-7

Description DIODE GEN PURP 80V 250MA SOT523
Expanded Description Diode Standard 80V 250mA Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBD4448HT-FDITR-ND MMBD4448HT-7-F Diodes Incorporated Tape & Reel (TR) ? 54,000 - Factory Stock ?
0.04600 3,000
Documents & Media
Datasheets MMBD4448HT(A,C,S)
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Capacitance @ Vr, F 3.5pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 3,000
Other Names MMBD4448HTDITR

05:33:09 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MMBD4448HTDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,617 - Immediate
  • Unit Price: 0.24000
Send Feedback