Add To Favorites
Product Overview
Digi-Key Part Number MBRD10150CT-13DICT-ND
Quantity Available 3,059
Can ship immediately

Factory Stock ?: 142,500
Manufacturer

Manufacturer Part Number

MBRD10150CT-13

Description DIODE SCHOTTKY 150V 5A TO252
Expanded Description Diode Array 1 Pair Common Cathode Schottky 150V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MBRD10150CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 890mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 150V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Additional Resources
Standard Package ? 1
Other Names MBRD10150CT-13DICT

08:54:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49400 4.94
100 0.36920 36.92
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRD10150CT-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    142,500 - Factory Stock ?
  • Unit Price: 0.19840
  • Digi-Reel® ? : MBRD10150CT-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,059 - Immediate
    142,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback