Add To Favorites
Product Overview
Digi-Key Part Number LM2904TH-13DIDKR-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

LM2904TH-13

Description IC OP AMP GP 700KHZ TSSOP-8
Expanded Description General Purpose Amplifier 2 Circuit 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LM2902(A), LM2904(A)
Design Resources Development Tool Selector
Featured Product LM290x Amplifiers and Comparators
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2.9mV
Current - Supply 800µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 26 V, ±1.5 V ~ 13 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names LM2904TH-13DIDKR

02:01:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.30900 3.09
100 0.21060 21.06
500 0.15796 78.98
1,000 0.11848 118.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback