Add To Favorites
Product Overview
Digi-Key Part Number LM2903AM8-13DIDKR-ND
Quantity Available 2,478
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

LM2903AM8-13

Description IC COMPARATOR DUAL DIFF 8MSOP
Expanded Description Comparator Differential 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LM2901(A), LM2903(A)
Featured Product LM290x Amplifiers and Comparators
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 2
Output Type -
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 250nA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 1.7mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2903AM8-13DIDKR

13:03:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31400 3.14
100 0.21360 21.36
500 0.16018 80.09
1,000 0.12013 120.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback