Add To Favorites
Product Overview
Digi-Key Part Number IMT17-7DICT-ND
Quantity Available 5,648
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

IMT17-7

Description TRANS 2PNP 50V 0.5A SOT26
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 500mA 200MHz 300mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IMT17
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IMT17-7DICT

19:49:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30200 3.02
100 0.18790 18.79
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMT17-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08640
  • Digi-Reel® ? : IMT17-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback