• Obsolete item.
Product Overview
Digi-Key Part Number HER102DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HER102-T

Description DIODE GEN PURP 100V 1A DO41
Expanded Description Diode Standard 100V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N4002FSCT-ND 1N4002 Fairchild/ON Semiconductor Cut Tape (CT) ? 71,889 - Immediate
0.17000 1
Documents & Media
Datasheets HER101-106
PCN Obsolescence/ EOL Multiple Devices 17/Jan/2008
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HER102CT
HER102CT-ND
HER102DICT

09:36:32 2/28/2017

Send Feedback