Add To Favorites
Product Overview
Digi-Key Part Number 981-HER102-T-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HER102-T

Description DIODE GEN PURP 100V 1A DO41
Expanded Description Diode Standard 100V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Documents & Media
Datasheets HER101-106
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 5,000
Other Names HER102T

11:22:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.07344 367.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback