Add To Favorites
Product Overview
Digi-Key Part Number FMMTA14CT-ND
Quantity Available 34,593
Can ship immediately

Factory Stock ?: 122,980
Manufacturer

Manufacturer Part Number

FMMTA14TA

Description TRANS NPN DARL 40V 0.3A SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 40V 300mA 330mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FMMTA(12-14)
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 900mV @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V
Power - Max 330mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names FMMTA14
FMMTA14CT

06:15:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31500 3.15
100 0.21420 21.42
500 0.16068 80.34
1,000 0.12051 120.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMMTA14TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: 0.10725
  • Digi-Reel® ? : FMMTA14DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,593 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback