Add To Favorites
Product Overview
Digi-Key Part Number DZL6V8AXV3DICT-ND
Quantity Available 6,552
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Manufacturer Part Number

DZL6V8AXV3-7

Description DIODE ZENER ARRAY 6.8V SOT523
Expanded Description Zener Diode Array 1 Pair Common Anode 6.8V 220mW SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DZL6V8AXV3
RoHS Information RoHS Cert of Compliance
Online Catalog Dual Surface Mount Zener Diode Array
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance -
Power - Max 220mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 4.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names DZL6V8AXV3DICT

15:26:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28800 2.88
100 0.16330 16.33
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZL6V8AXV3DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.16275
  • Digi-Reel® ? : DZL6V8AXV3DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,552 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback