• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DZ23C43DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ23C43-7

Description DIODE ZENER ARRAY 43V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Cathode 43V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ23C43-FDITR-ND DZ23C43-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
27,000 - Factory Stock ?
0.07200 3,000
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names DZ23C43DITR
DZ23C43TR
DZ23C43TR-ND

20:03:53 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DZ23C43DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,295 - Immediate
  • Unit Price: 0.38000
Send Feedback