• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DZ23C3V6-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ23C3V6-7-F

Description DIODE ZENER ARRAY 3.6V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Cathode 3.6V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DZ23C3V6-FDIDKR
DZ23C3V67F

17:13:23 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ23C3V6-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 111,000 - Immediate
  • Unit Price: 0.04140
  • Cut Tape (CT) ? : DZ23C3V6-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 796 - Immediate
  • Unit Price: 0.24000
Send Feedback