Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DZ23C36DICT-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ23C36-7

Description Zener Diode Array 1 Pair Common Cathode 36V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Zener - Arrays

Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ23C36-FDICT-ND DZ23C36-7-F Diodes Incorporated Cut Tape (CT) ? 2,680 - Immediate
45,000 - Factory Stock ?
0.40000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DZ23C36-7-CHP DZ23C36-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.04860 3,000
Additional Resources
Standard Package ? 1
Other Names DZ23C36
DZ23C36CT
DZ23C36CT-ND
DZ23C36DICT

17:26:55 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28300 2.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback