• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DZ23C24DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ23C24-7

Description DIODE ZENER ARRAY 24V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Cathode 24V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ23C24-FDITR-ND DZ23C24-7-F Diodes Incorporated Tape & Reel (TR) ? 30,000 - Factory Stock ?
0.07200 3,000
Documents & Media
Datasheets DZ23C2V7 - DZ23C51
PCN Design/Specification Green Encapsulate 15/May/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 1 Pair Common Cathode
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DZ23C24-7-CHP DZ23C24-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.04860 3,000
Additional Resources
Standard Package ? 3,000
Other Names DZ23C24DITR
DZ23C24TR
DZ23C24TR-ND

20:31:37 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DZ23C24DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 814 - Immediate
  • Unit Price: 0.38000
Send Feedback