Add To Favorites
Product Overview
Digi-Key Part Number DSS9110Y-7DICT-ND
Quantity Available 3,405
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

DSS9110Y-7

Description TRANS PNP 100V 1A SOT363
Expanded Description Bipolar (BJT) Transistor PNP 100V 1A 100MHz 625mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DSS9110Y
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 320mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V
Power - Max 625mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names DSS9110Y-7DICT

13:40:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30900 3.09
100 0.17500 17.50
500 0.11590 57.95
1,000 0.08885 88.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSS9110Y-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07500
  • Digi-Reel® ? : DSS9110Y-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback