• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DRDP006WDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DRDP006W-7

Description TRANS PNP 60V 0.6A SOT363
Expanded Description Bipolar (BJT) Transistor PNP + Diode (Isolated) 60V 600mA 200MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DRDzzzzW
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP + Diode (Isolated)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names DRDP006W7
DRDP006WDIDKR

15:30:54 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRDP006WDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.07334
  • Cut Tape (CT) ? : DRDP006WDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 896 - Immediate
  • Unit Price: 0.41000
Send Feedback