Add To Favorites
Product Overview
Digi-Key Part Number DNLS320ADICT-ND
Quantity Available 3,759
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

DNLS320A-7

Description TRANS NPN 20V 2A SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN 20V 2A 220MHz 600mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DNLS320A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 310mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 1A, 2V
Power - Max 600mW
Frequency - Transition 220MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSS4320TDICT-ND DSS4320T-7 Diodes Incorporated Cut Tape (CT) ? 7,432 - Immediate
75,000 - Factory Stock ?
0.44000 1
Additional Resources
Standard Package ? 1
Other Names DNLS320ADICT

05:11:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DNLS320ADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.12375
  • Digi-Reel® ? : DNLS320ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,759 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback