Add To Favorites
Product Overview
Digi-Key Part Number DN0150BLP4-7BDICT-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 110,000
Manufacturer

Manufacturer Part Number

DN0150BLP4-7B

Description TRANS NPN 50V 0.1A DFN1006H4-3
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 60MHz 450mW Surface Mount X2-DFN1006-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DN0150(A,B)LP4
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V
Power - Max 450mW
Frequency - Transition 60MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XFDFN
Supplier Device Package X2-DFN1006-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DN0150BLP4-7DICT-ND DN0150BLP4-7 Diodes Incorporated Cut Tape (CT) ? 3,000 - Immediate
0.41000 1
DP0150BLP4-7DICT-ND DP0150BLP4-7 Diodes Incorporated Cut Tape (CT) ? 3,100 - Immediate
0.41000 1
Additional Resources
Standard Package ? 1
Other Names DN0150BLP4-7BDICT

02:09:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.42000 4.20
100 0.31360 31.36
500 0.24642 123.21
1,000 0.19042 190.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN0150BLP4-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    110,000 - Factory Stock ?
  • Unit Price: 0.14688
  • Digi-Reel® ? : DN0150BLP4-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
    110,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback