Add To Favorites
Product Overview
Digi-Key Part Number DMTH4007SPS-13DICT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

DMTH4007SPS-13

Description MOSFET BVDSS: 31V 40V POWERDI506
Expanded Description N-Channel 40V 15.7A (Ta), 100A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMTH4007SPS
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 15.7A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2082pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 136W (Tc)
Rds On (Max) @ Id, Vgs 7.6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI5060-8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names DMTH4007SPS-13DICT

06:35:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.76000 7.60
100 0.59230 59.23
500 0.48926 244.63
1,000 0.38625 386.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMTH4007SPS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.42000
  • Digi-Reel® ? : DMTH4007SPS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback