Add To Favorites
Product Overview
Digi-Key Part Number DMTH4007SK3-13DICT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

DMTH4007SK3-13

Description MOSFET N-CHA 40V 17.6A DPAK
Expanded Description N-Channel 40V 17.6A (Ta), 76A (Tc) 3.1W (Ta) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DMTH4007SK3
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 17.6A (Ta), 76A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2082pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names DMTH4007SK3-13DICT

13:40:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
100 0.68700 68.70
500 0.56754 283.77
1,000 0.44805 448.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMTH4007SK3-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: 0.40600
  • Digi-Reel® ? : DMTH4007SK3-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback