Add To Favorites
Product Overview
Digi-Key Part Number DMT8012LPS-13DICT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

DMT8012LPS-13

Description MOSFET N-CH 80V 9A PWRDI5060-8
Expanded Description N-Channel 80V 9A (Ta), 65A (Tc) 2.1W (Ta), 113W (Tc) Surface Mount PowerDI5060-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMT8012LPS
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 65A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1949pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 113W (Tc)
Rds On (Max) @ Id, Vgs 17 mOhm @ 12A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI5060-8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names DMT8012LPS-13DICT

15:39:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.85100 8.51
100 0.66330 66.33
500 0.54796 273.98
1,000 0.43260 432.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMT8012LPS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.39200
  • Digi-Reel® ? : DMT8012LPS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback