Add To Favorites
Product Overview
Digi-Key Part Number DMT69M8LPS-13DICT-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Manufacturer Part Number

DMT69M8LPS-13

Description MOSFET N-CHA 60V 10.2A POWERDI
Expanded Description N-Channel 60V 10.2A (Ta), 70A (Tc) 2.3W (Ta), 113W (Tc) Surface Mount PowerDI5060-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMT69M8LPS
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10.2A (Ta), 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1925pF @ 30V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 113W (Tc)
Rds On (Max) @ Id, Vgs 12 mOhm @ 13.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI5060-8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names DMT69M8LPS-13DICT

14:14:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
100 0.68700 68.70
500 0.56754 283.77
1,000 0.44805 448.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMT69M8LPS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.40600
  • Digi-Reel® ? : DMT69M8LPS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback