Add To Favorites
Product Overview
Digi-Key Part Number DMT3020LFDB-7DICT-ND
Quantity Available 5,125
Can ship immediately
Manufacturer

Manufacturer Part Number

DMT3020LFDB-7

Description MOSFET 2N-CHA 30V 7.7A DFN2020
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 7.7A 700mW Surface Mount U-DFN2020-6 (Type B)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMT3020LFDB
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.7A
Rds On (Max) @ Id, Vgs 20 mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 393pF @ 15V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package U-DFN2020-6 (Type B)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMT3020LFDB-7DICT

05:33:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.53100 5.31
100 0.39630 39.63
500 0.31134 155.67
1,000 0.24058 240.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMT3020LFDB-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21297
  • Digi-Reel® ? : DMT3020LFDB-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback