Add To Favorites
Product Overview
Digi-Key Part Number DMS3017SSD-13DICT-ND
Quantity Available 2,497
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

DMS3017SSD-13

Description MOSFET 2N-CH 30V 8A/6A 8SO
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 8A, 6A 1.19W Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMS3017SSD
RoHS Information RoHS Cert of Compliance
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A, 6A
Rds On (Max) @ Id, Vgs 12 mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1276pF @ 15V
Power - Max 1.19W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names DMS3017SSD-13DICT

09:49:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.55300 5.53
100 0.42410 42.41
500 0.33526 167.63
1,000 0.26821 268.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMS3017SSD-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 0.23599
  • Digi-Reel® ? : DMS3017SSD-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback