Add To Favorites
Product Overview
Digi-Key Part Number DMS2120LFWB-7DICT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

DMS2120LFWB-7

Description MOSFET P-CH 20V 2.9A 8DFN
Expanded Description P-Channel 20V 2.9A (Ta) 1.5W (Ta) Surface Mount 8-DFN3020B (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMS2120LFWB
RoHS Information RoHS Cert of Compliance
Online Catalog P-Channel Diode FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 632pF @ 10V
Vgs (Max) ±12V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 95 mOhm @ 2.8A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN3020B (3x2)
Package / Case 8-VDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names DMS2120LFWB-7DICT

03:29:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40600 4.06
100 0.30280 30.28
500 0.23794 118.97
1,000 0.18386 183.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMS2120LFWB-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.16275
  • Digi-Reel® ? : DMS2120LFWB-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback