Add To Favorites
Product Overview
Digi-Key Part Number DMP2305UVT-7DICT-ND
Quantity Available 5,127
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

DMP2305UVT-7

Description MOSFET P-CH 20V 4.23A TSOT26
Expanded Description P-Channel 20V 4.23A (Ta) 1.25W (Ta) Surface Mount TSOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMP2305UVT
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.23A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 727pF @ 20V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 60 mOhm @ 4.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSOT-26
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP2305UVT-7DICT

06:07:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2305UVT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.12375
  • Digi-Reel® ? : DMP2305UVT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,127 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback