Add To Favorites
Product Overview
Digi-Key Part Number DMP2130LDMDICT-ND
Quantity Available 9,702
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP2130LDM-7

Description MOSFET P-CH 20V 3.4A SOT-26
Expanded Description P-Channel 20V 3.4A (Ta) 1.25W (Ta) Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 443pF @ 16V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 80 mOhm @ 4.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-26
Package / Case SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP2130LDMDICT

13:51:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52100 5.21
100 0.38930 38.93
500 0.30592 152.96
1,000 0.23639 236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2130LDMDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.14725
  • Digi-Reel® ? : DMP2130LDMDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback