Add To Favorites
Product Overview
Digi-Key Part Number DMP2070UCB6-7DICT-ND
Quantity Available 5,339
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

DMP2070UCB6-7

Description MOSFET P-CH 20V 2.5A U-WLB1510-6
Expanded Description P-Channel 20V 2.5A (Ta) 920mW (Ta) Surface Mount U-WLB1510-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMP2070UCB6
RoHS Information RoHS Cert of Compliance
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 210pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 920mW (Ta)
Rds On (Max) @ Id, Vgs 70 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-WLB1510-6
Package / Case 6-UFBGA, WLBGA
 
Additional Resources
Standard Package ? 1
Other Names DMP2070UCB6-7DICT

08:01:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.42400 4.24
100 0.31630 31.63
500 0.24856 124.28
1,000 0.19207 192.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2070UCB6-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.16926
  • Digi-Reel® ? : DMP2070UCB6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,339 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback