Add To Favorites
Product Overview
Digi-Key Part Number DMP2066UFDE-7DICT-ND
Quantity Available 4,093
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP2066UFDE-7

Description MOSFET P-CH 20V 6.2A 6DFN
Expanded Description P-Channel 20V 6.2A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMP2066UFDE
RoHS Information RoHS Cert of Compliance
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1537pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 660mW (Ta)
Rds On (Max) @ Id, Vgs 36 mOhm @ 4.6A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6 (Type E)
Package / Case 6-UDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMP2066UFDE-7DICT

04:10:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2066UFDE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : DMP2066UFDE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,093 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback