Add To Favorites
Product Overview
Digi-Key Part Number DMP2033UCB9-7DICT-ND
Quantity Available 5,840
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP2033UCB9-7

Description MOSFET P-CH 20V U-WLB1515-9
Expanded Description P-Channel 20V 4.2A (Ta) 1W (Ta) Surface Mount U-WLB1515-9
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMP2033UCB9
RoHS Information RoHS Cert of Compliance
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 10V
Vgs (Max) -6V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 33 mOhm @ 2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-WLB1515-9
Package / Case 9-UFBGA, WLBGA
 
Additional Resources
Standard Package ? 1
Other Names DMP2033UCB9-7DICT

20:11:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50700 5.07
100 0.37850 37.85
500 0.29742 148.71
1,000 0.22982 229.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2033UCB9-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.20344
  • Digi-Reel® ? : DMP2033UCB9-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback