Add To Favorites
Product Overview
Digi-Key Part Number DMN66D0LDWDICT-ND
Quantity Available 9,760
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

DMN66D0LDW-7

Description MOSFET 2N-CH 60V 0.115A SOT-363
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 115mA 250mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN66D0LDW
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 23/May/2008
PCN Other Multiple Device Changes 29/Apr/2013
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA
Rds On (Max) @ Id, Vgs 5 Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 23pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names DMN66D0LDWDICT

04:48:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52100 5.21
100 0.38930 38.93
500 0.30592 152.96
1,000 0.23639 236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN66D0LDWDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.20925
  • Digi-Reel® ? : DMN66D0LDWDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,760 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback