Add To Favorites
Product Overview
Digi-Key Part Number DMN63D0LT-7DICT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN63D0LT-7

Description MOSFET N-CH 100V SOT523
Expanded Description Mosfet Array
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? -
Part Status Active
FET Type -
FET Feature -
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names DMN63D0LT-7DICT

00:44:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31000 3.10
100 0.16440 16.44
500 0.10816 54.08
1,000 0.07354 73.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN63D0LT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06440
  • Digi-Reel® ? : DMN63D0LT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback