Add To Favorites
Product Overview
Digi-Key Part Number DMN61D9UDW-7DICT-ND
Quantity Available 5,985
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN61D9UDW-7

Description MOSFET 2N-CH 60V 0.35A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN61D9UDW
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Arrays

Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 350mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) @ Vgs 0.4nC @ 4.5V
Input Capacitance (Ciss) @ Vds 28.5pF @ 30V
Power - Max 320mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN61D9UDW-7DICT

08:42:03 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.27600 2.76
100 0.17220 17.22
500 0.11784 58.92
1,000 0.09064 90.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN61D9UDW-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08800
  • Digi-Reel® ? : DMN61D9UDW-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,985 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMN61D9UDW-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.07040
Send Feedback