Add To Favorites
Product Overview
Digi-Key Part Number DMN55D0UTQ-7DICT-ND
Quantity Available 3,740
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN55D0UTQ-7

Description MOSFET N-CH 50V 160MA SOT-523
Expanded Description N-Channel 50V 160mA (Ta) 200mW (Ta) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN55D0UT
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 160mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Rds On (Max) @ Id, Vgs 4 Ohm @ 100mA, 4V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
Additional Resources
Standard Package ? 1
Other Names DMN55D0UTQ-7DICT

19:34:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28800 2.88
100 0.16330 16.33
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN55D0UTQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07000
  • Digi-Reel® ? : DMN55D0UTQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback