Add To Favorites
Product Overview
Digi-Key Part Number DMN3030LFG-7DICT-ND
Quantity Available 3,005
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

DMN3030LFG-7

Description MOSFET N-CH 30V PWRDI3333-8
Expanded Description N-Channel 30V 5.3A (Ta) 900mW (Ta) Surface Mount PowerDI3333-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN3030LFG
RoHS Information RoHS Cert of Compliance
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 751pF @ 10V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 900mW (Ta)
Rds On (Max) @ Id, Vgs 18 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerWDFN
 
Additional Resources
Standard Package ? 1
Other Names DMN3030LFG-7DICT

16:44:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN3030LFG-7DITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.15500
  • Digi-Reel® ? : DMN3030LFG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,005 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback